Molex Push Button for Use with Opening Push Buttons
- RS Stock No.:
- 786-716
- Mfr. Part No.:
- 1301260188
- Brand:
- Molex
N
Subtotal (1 unit)*
$1,990.09
(exc. GST)
$2,288.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,990.09 |
*price indicative
- RS Stock No.:
- 786-716
- Mfr. Part No.:
- 1301260188
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Push Button | |
| Product Type | Push Button Enclosure | |
| For Use With | Opening Push Buttons | |
| Standards/Approvals | RoHS Compliant | |
| Series | 130126 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Push Button | ||
Product Type Push Button Enclosure | ||
For Use With Opening Push Buttons | ||
Standards/Approvals RoHS Compliant | ||
Series 130126 | ||
- COO (Country of Origin):
- MX
The Molex Push button product is designed to enhance user interaction through reliable operation and intuitive design. Its primary function includes providing a seamless push-button Interface for various applications.
Robust construction ensures longevity and reliable performance
Simple integration supports versatility across multiple applications
User-friendly design enhances operational efficiency and convenience
Compliant with industry standards for quality assurance
Related links
- RAFILabel for Use with Illuminated Push Buttons
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- Eaton Button Plate for Use with M22 Series Modular Push Buttons
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- RAFILabel for Use with Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Plate for Use with 30 mm 9001K/SK/KX Push Buttons
- Eaton Legend Holder for Use with Push Buttons
