EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-288
- Mfr. Part No.:
- 10-4H21.1035P
- Brand:
- EAO
N
Subtotal (1 unit)*
$50.39
(exc. GST)
$57.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.39 |
*price indicative
- RS Stock No.:
- 443-288
- Mfr. Part No.:
- 10-4H21.1035P
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO single-LED illumination solution offers exceptional visibility and performance, designed for a variety of applications. With a striking green light intensity backed by advanced engineering, it enhances operational efficiency while ensuring safety and compliance. Its robust construction is suitable for dynamic operating conditions while maintaining sleek aesthetics. With a dual compatibility of 72 V AC/DC, it caters to diverse electrical needs, making it an ideal choice for industries seeking reliable illumination. The integrated bridge rectifier guarantees durability, allowing for continued performance even in the event of a single LED failure, which provides crucial alerts regarding maintenance needs. This product stands out in quality and innovation, tailored for those who demand excellence in lighting.
Designed for versatility with multi-LED illumination
Housed in a compact form factor ideal for limited spaces
REACH and RoHS compliant, ensuring adherence to environmental standards
Low operating current minimizes energy consumption while maintaining high performance
Provides substantial luminous intensity, enhancing visibility in challenging conditions
Compatible with various resistor configurations, allowing flexibility for end-users
Manufactured to withstand variations in temperature, ensuring consistent performance
Helpful hints provided facilitate successful installation and application
Housed in a compact form factor ideal for limited spaces
REACH and RoHS compliant, ensuring adherence to environmental standards
Low operating current minimizes energy consumption while maintaining high performance
Provides substantial luminous intensity, enhancing visibility in challenging conditions
Compatible with various resistor configurations, allowing flexibility for end-users
Manufactured to withstand variations in temperature, ensuring consistent performance
Helpful hints provided facilitate successful installation and application
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Amber Push Button LED for Use with 10 Series
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
