RAFI Green Round Push Button Switch for Use with Dome
- RS Stock No.:
- 525-392
- Mfr. Part No.:
- 5.49.255.002/1500
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-392
- Mfr. Part No.:
- 5.49.255.002/1500
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 9.1mm | |
| Height | 6.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 9mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 9.1mm | ||
Height 6.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 9mm | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
Green bezel colour
High bezel
Dimension 9 x 9 x 6.5 mm
Related links
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI Blue Round Push Button Switch for Use with Dome
- RAFI Green Circular Push Button Lens for Use with Push Buttons
