RAFI White Round Push Button Lens for Use with Signal Lamps
- RS Stock No.:
- 525-921
- Mfr. Part No.:
- 5.49.233.008/1000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-921
- Mfr. Part No.:
- 5.49.233.008/1000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lens | |
| For Use With | Signal Lamps | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lens | ||
For Use With Signal Lamps | ||
Lens Colour White | ||
Lens Shape Round | ||
- COO (Country of Origin):
- DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
White bezel colour
RoHS and REACH compliant
RoHS and REACH compliant
- RS Stock No. 2630194
- Mfr. Part No. HIN202CBZ
Each (In a Tube of 960)
$1.301
- RS Stock No. 0493955
- Mfr. Part No. STHT77502-1
Each
$366.32
- RS Stock No. 2630195P
- Mfr. Part No. HIN202CBZ
Each (Supplied in a Tube)
$2.522
- RS Stock No. 2630195
- Mfr. Part No. HIN202CBZ
Each (In a Pack of 5)
$2.522
Related links
- RAFI White Round Push Button Lens for Use with Signalling Systems
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Clear Round Push Button Lens for Use with Signal Lamps
- RAFI White Circular Push Button Lens for Use with Push Buttons
- Omron White Round Push Button Lens








