EAO Green Round Push Button Lens for Use with 31 Series
- RS Stock No.:
- 749-2617
- Mfr. Part No.:
- 31-933.5
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-2617
- Mfr. Part No.:
- 31-933.5
- Brand:
- EAO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Lens | |
| For Use With | 31 Series | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Lens | ||
For Use With 31 Series | ||
Lens Colour Green | ||
Lens Shape Round | ||
The EAO green round lens is made of plastic material. It has diameter of 15.8mm
Illuminative lens
Flat profile
Transparent optics
Related links
- EAO Green Round Push Button Lens for Use with Series 51 Switch
- EAO Green Round Push Button Lens for Use with Push Button
- EAO Green Round Push Button Lens for Use with 19 Series
- EAO Green Round Push Button Indicator Lens for Use with 18 Series
- EAO Modular Switch Lens for Use with EAO 31 Series
- EAO Green Round Modular Switch Lens for Use with 84 Series
- EAO Clear Round Push Button Lens for Use with 31 Series
- EAO Orange Round Push Button Lens for Use with 31 Series
