C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 678-464
- Mfr. Part No.:
- 8121SD3V3GE
- Brand:
- C & K
Subtotal (1 pack of 20 units)*
$888.09
(exc. GST)
$1,021.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $888.09 | $44.405 |
*price indicative
- RS Stock No.:
- 678-464
- Mfr. Part No.:
- 8121SD3V3GE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 120V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Length | 6.86mm | |
| Switch Contact Current | 1A | |
| Width | 12.7mm | |
| Height | 26.24mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 120V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Length 6.86mm | ||
Switch Contact Current 1A | ||
Width 12.7mm | ||
Height 26.24mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch is designed to deliver reliability and efficiency in various electronic applications. This switch is Ideal for instrumentation, computer peripherals, and telecommunications equipment. It ensures user satisfaction and confidence during operation. With a robust build including a glass-filled nylon case and stainless steel housing, it promises exceptional durability.
Snap acting momentary switch action for precise control
Positive tactile feedback for improved user interaction
Low profile design with epoxy Terminal seal for added protection
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
