TE Connectivity AVH19 Series Illuminated Pushbutton, On-On, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67 250 V

Subtotal (1 box of 6 units)*

$548.08

(exc. GST)

$630.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$548.08$91.347

*price indicative

RS Stock No.:
686-346
Mfr. Part No.:
AVH19LSFPB242604
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pushbutton

Actuator Colour

Silver

Switch Operation

On-On

Illuminated

Yes

Panel Cutout Size

19 mm

Series

AVH19

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Flush

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

85°C

Switch Contact Current

26A

Standards/Approvals

RoHS Compliant

Legend

Power Symbol

COO (Country of Origin):
TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.

Flat button type

Momentary and locking actuation options

Independent LED control

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy