Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-623
- Mfr. Part No.:
- 3-148-345
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$65.79
(exc. GST)
$75.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.79 |
*price indicative
- RS Stock No.:
- 725-623
- Mfr. Part No.:
- 3-148-345
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Metal Line Switch MSM series offers a robust and versatile solution for demanding industrial applications, featuring a ring-illuminated Push-Button Switch designed for user-friendly operation. This product stands out with its elegant stainless steel housing and Durable construction, ensuring longevity and consistent performance even in harsh environments. The unique design incorporates illumination options that enhance visibility and user interaction, making it suitable for a wide range of settings. Whether integrating into machinery or control panels, the MSM combines functionality with aesthetic appeal, fostering an intuitive experience for operators while maintaining high levels of reliability.
The Schurter Metal Line Switch MSM series offers a robust and versatile solution for demanding industrial applications, featuring a ring-illuminated Push-Button Switch designed for user-friendly operation. This product stands out with its elegant stainless steel housing and Durable construction, ensuring longevity and consistent performance even in harsh environments. The unique design incorporates illumination options that enhance visibility and user interaction, making it suitable for a wide range of settings. Whether integrating into machinery or control panels, the MSM combines functionality with aesthetic appeal, fostering an intuitive experience for operators while maintaining high levels of reliability.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
