Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-676
- Mfr. Part No.:
- 3-148-396
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$70.76
(exc. GST)
$81.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.76 |
*price indicative
- RS Stock No.:
- 725-676
- Mfr. Part No.:
- 3-148-396
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Metal Line Switch MSM is a premium Push-Button Switch designed for reliable and stylish operation in demanding industrial environments. With its robust stainless steel construction, this switch can handle up to 250 VAC, ensuring dependable functionality in a variety of applications. Its illuminated options, including ring, area, and point illumination, provide clear visibility in low-light settings, while the mechanical switch features a momentary action for precise control. Additionally, the MSM boasts an IP67 rating, offering strong protection against dust and water ingress, making it an Ideal choice for outdoor or harsh environments. This switch combines aesthetic appeal with high-quality materials, promising durability and long life.
The Schurter Metal Line Switch MSM is a premium Push-Button Switch designed for reliable and stylish operation in demanding industrial environments. With its robust stainless steel construction, this switch can handle up to 250 VAC, ensuring dependable functionality in a variety of applications. Its illuminated options, including ring, area, and point illumination, provide clear visibility in low-light settings, while the mechanical switch features a momentary action for precise control. Additionally, the MSM boasts an IP67 rating, offering strong protection against dust and water ingress, making it an Ideal choice for outdoor or harsh environments. This switch combines aesthetic appeal with high-quality materials, promising durability and long life.
- RS Stock No. 0725618
- Mfr. Part No. 3-148-278
Each
$65.79
- RS Stock No. 0725622
- Mfr. Part No. 3-148-342
Each
$70.76
- RS Stock No. 0725624
- Mfr. Part No. 3-148-355
Each
$65.79
- RS Stock No. 0725625
- Mfr. Part No. 3-148-356
Each
$65.79
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V









