Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67

This image is representative of the product range

Subtotal (1 unit)*

$70.78

(exc. GST)

$81.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.78

*price indicative

RS Stock No.:
725-685
Mfr. Part No.:
3-148-417
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Terminal Type

Quick Connect

LED Colour

Blue, Green, Red

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

19mm

The Schurter Metal Line Switch MSM is designed to offer robust performance and versatility in an array of environments. This innovative Push-Button Switch seamlessly combines functionality with aesthetic appeal, utilising a stylish stainless-steel housing that can operate at switching voltages up to 250 VAC. Equipped with quick connect terminals, it ensures straightforward installation, while the sealed construction promises reliable operation in harsh conditions with IP67 protection. Available with various illumination options, including vibrant RGB, this switch enhances both user interaction and Visual functionality in any application.

The Schurter Metal Line Switch MSM is designed to offer robust performance and versatility in an array of environments. This innovative Push-Button Switch seamlessly combines functionality with aesthetic appeal, utilising a stylish stainless-steel housing that can operate at switching voltages up to 250 VAC. Equipped with quick connect terminals, it ensures straightforward installation, while the sealed construction promises reliable operation in harsh conditions with IP67 protection. Available with various illumination options, including vibrant RGB, this switch enhances both user interaction and Visual functionality in any application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy