RS PRO Push Button Switch, On-Off, Panel Mount, 19.6 mm x 17.2 mm Cutout, 3PDT 125 V ac
- RS Stock No.:
- 856-843
- Brand:
- RS PRO
N
Subtotal (1 pack of 2 units)*
$52.92
(exc. GST)
$60.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.92 | $26.46 |
*price indicative
- RS Stock No.:
- 856-843
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Gold | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 19.6 mm x 17.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 3PDT | |
| Terminal Type | PC | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 3PDT | |
| Maximum Operating Temperature | 65°C | |
| Length | 37mm | |
| Height | 17.2mm | |
| Switch Contact Current | 4A | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Gold | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 19.6 mm x 17.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 3PDT | ||
Terminal Type PC | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 3PDT | ||
Maximum Operating Temperature 65°C | ||
Length 37mm | ||
Height 17.2mm | ||
Switch Contact Current 4A | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RS PRO push button switch is a Durable and efficient component designed for professional use, providing reliable ON-OFF functionality suited for high-demand applications.
3PDT configuration ensures versatility in various circuit designs
Solder tags or PC tags facilitate straightforward installation and connection
Capable of operating across a temperature range of -20°C to +65°C
Rated for AC 125V at 4A and 250V at 2A for dependable performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
