Schneider Electric XA2 Series Illuminated Push Button Complete Unit, NO, Panel, 22.5 mm Cutout, 1 NO, Green LED, IP65,
- RS Stock No.:
- 179-8318
- Mfr. Part No.:
- XA2EA31
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-8318
- Mfr. Part No.:
- XA2EA31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Complete Unit | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | XA2 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 54.7mm | |
| Standards/Approvals | RoHS, IEC 60947-5-1, IEC 60947-1, GB 14048.5, GB 14048.1, CE, CCC | |
| Width | 30mm | |
| Switch Contact Current | 3A, 270A | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Complete Unit | ||
Switch Operation NO | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series XA2 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 54.7mm | ||
Standards/Approvals RoHS, IEC 60947-5-1, IEC 60947-1, GB 14048.5, GB 14048.1, CE, CCC | ||
Width 30mm | ||
Switch Contact Current 3A, 270A | ||
Height 42mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The cost effective, reliable and ergonomic solution for your control and signalling applications.
Round Green push-button Ø 22 - flush spring return - 1NO
Related links
- Schneider Electric XA2 Series Illuminated Push Button Switch Panel 1 NC IP65, 250 V dc 240
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Green LED 250 V
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65 250 V ac
