RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RS Stock No.:
- 271-9226
- Mfr. Part No.:
- 5.46.168.049/0209
- Brand:
- RAFI
Subtotal (1 unit)*
$0.99
(exc. GST)
$1.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.99 |
*price indicative
- RS Stock No.:
- 271-9226
- Mfr. Part No.:
- 5.46.168.049/0209
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Plunger | |
| Accessory Type | Round Plunger | |
| For Use With | RACON Tactile Switch | |
| Series | RACON | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Plunger | ||
Accessory Type Round Plunger | ||
For Use With RACON Tactile Switch | ||
Series RACON | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Round plunger is used with RACON tactile switch. The wide selection of standard plungers in different shapes and colours guarantees a versatile range of applications for the RACON tactile switch.
It is non illuminated
RoHS and REACH compliant
Related links
- RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RAFI RACON Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with Membrane Data Entry System
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
