Grayhill Push Button Switch, Panel Mount Red, SPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$76.22

(exc. GST)

$87.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$76.22-
25 - 99$75.301%
100 - 249$73.483%
250 - 499$71.466%
500 +$69.558%

*price indicative

RS Stock No.:
420-4919
Mfr. Part No.:
2201
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Product Type

Push Button Switch

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US

Each
$8.24
  • RS Stock No. 1703748
  • Mfr. Part No. LB-T20
Each
$20.31
Each
$90.37
  • RS Stock No. 1703753
  • Mfr. Part No. LB9Z-LED1PW
Each
$24.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy