NKK Switches Illuminated Push Button Switch, Momentary, PCB, SPDT, Red LED
- RS Stock No.:
- 428-9049
- Mfr. Part No.:
- UB2-15H1SKP4R-ANS
- Brand:
- NKK Switches
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 428-9049
- Mfr. Part No.:
- UB2-15H1SKP4R-ANS
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Push Button Colour | Transparent | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Contact Current Rating | 0.4 VA @ 28 V ac/dc | |
| Contact Material | Gold Plated Silver Alloy; Gold Plated Copper Alloy | |
| Manufacturer Part No. | UB2-15H1SKP4R-ANS | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Push Button Colour Transparent | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Contact Current Rating 0.4 VA @ 28 V ac/dc | ||
Contact Material Gold Plated Silver Alloy; Gold Plated Copper Alloy | ||
Manufacturer Part No. UB2-15H1SKP4R-ANS | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches Illuminated Push Button Switch PCB Red Blue LED, 12 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch Panel Red LED, 30 V dc 125 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc









