Idec IDEC YW Series Push Button Switch, Panel, 22.3 mm Cutout
- RS Stock No.:
- 813-5151
- Mfr. Part No.:
- YW1B-M1E10Y
- Brand:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 813-5151
- Mfr. Part No.:
- YW1B-M1E10Y
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | IDEC YW | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series IDEC YW | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Momentary Flush Push Buttons
The YW series of momentary flush push buttons from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The momentary flush push buttons feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
Related links
- Idec IDEC YW Series Push Button Switch 22.3 mm Cutout
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Yellow IP65
- Idec YW Series Push Button Switch 22 mm Cutout Green IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Blue IP65
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout Green LED IP67, 24 V dc
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout Red LED IP67, 24 V dc
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Green IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Black IP65
