Rittal Plastic, Sheet Steel Cable Routing Cable for Use with VX IT 18.9 mm, 1.7 m, 109.5mm
- RS Stock No.:
- 751-327
- Mfr. Part No.:
- 5302051
- Brand:
- Rittal
N
Subtotal (1 unit)*
$886.37
(exc. GST)
$1,019.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $886.37 |
*price indicative
- RS Stock No.:
- 751-327
- Mfr. Part No.:
- 5302051
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Cable | |
| Product Type | Cable Routing | |
| For Use With | VX IT | |
| Material | Plastic, Sheet Steel | |
| Rack Unit | 38U | |
| Length | 1.7m | |
| Width | 109.5mm | |
| Standards/Approvals | UL 94-HB | |
| Height | 18.9mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Cable | ||
Product Type Cable Routing | ||
For Use With VX IT | ||
Material Plastic, Sheet Steel | ||
Rack Unit 38U | ||
Length 1.7m | ||
Width 109.5mm | ||
Standards/Approvals UL 94-HB | ||
Height 18.9mm | ||
- COO (Country of Origin):
- DE
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
