Aten Cable Management Panel Cable Management Panel for Use with 19-inch Racks, 5 Rings 44 mm, 101 mm, 482mm
- RS Stock No.:
- 866-987
- Mfr. Part No.:
- RA2800B
- Brand:
- Aten
N
Subtotal (1 unit)*
$82.91
(exc. GST)
$95.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.91 |
*price indicative
- RS Stock No.:
- 866-987
- Mfr. Part No.:
- RA2800B
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Sub Type | Cable Management Panel | |
| Product Type | Cable Management Panel | |
| For Use With | 19-inch Racks | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Standards/Approvals | EIA / ECA-310-E | |
| Length | 101mm | |
| Height | 44mm | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Sub Type Cable Management Panel | ||
Product Type Cable Management Panel | ||
For Use With 19-inch Racks | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Standards/Approvals EIA / ECA-310-E | ||
Length 101mm | ||
Height 44mm | ||
Width 482mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten cable management panel is a 1U height solution designed to Streamline cable organisation within racks, effectively guiding wiring and preventing tangles for better equipment management.
Complies with the latest EIA / ECA-310-E standards
1U height design with five cable management rings
Effectively guides horizontal cable routing to prevent tangling and knotting
Suitable for ATEN or other brands of 19-inch racks, server racks, and network racks
Can be flexibly installed at any position inside the rack to maintain neat cabling
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
