Aten White Steel Panel, 3 U 133 mm 482mm
- RS Stock No.:
- 866-976
- Mfr. Part No.:
- RA1402W
- Brand:
- Aten
N
Subtotal (1 unit)*
$122.15
(exc. GST)
$140.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 5 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.15 |
*price indicative
- RS Stock No.:
- 866-976
- Mfr. Part No.:
- RA1402W
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Colour | White | |
| Handle | No | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 3U | |
| Shielding | No | |
| Sub Type | Panel | |
| Standards/Approvals | ECA | |
| Length | 133mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Colour White | ||
Handle No | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 3U | ||
Shielding No | ||
Sub Type Panel | ||
Standards/Approvals ECA | ||
Length 133mm | ||
Hinges No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten blank rack panel designed to fill unused rack spaces while enhancing airflow management and dust protection. It supports efficient rack organisation and contributes to the overall Visual appeal of your setup.
Provides essential rack space coverage for optimal organisation
Conforms to EIA/ECA-310-E specifications for reliability and durability
Compatible with ATEN and other third-party 19-inch racks, ensuring versatility
Available in sleek white and black options to suit diverse aesthetics
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
