Aten White Steel Panel, 6 U 266 mm 482mm
- RS Stock No.:
- 866-980
- Mfr. Part No.:
- RA1700W
- Brand:
- Aten
N
Subtotal (1 unit)*
$189.97
(exc. GST)
$218.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.97 |
*price indicative
- RS Stock No.:
- 866-980
- Mfr. Part No.:
- RA1700W
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | White | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 6U | |
| Sub Type | Panel | |
| Shielding | No | |
| Length | 266mm | |
| Standards/Approvals | ECA | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Handle No | ||
Colour White | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 6U | ||
Sub Type Panel | ||
Shielding No | ||
Length 266mm | ||
Standards/Approvals ECA | ||
Hinges No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten Rack Panel features a 19-inch blank rack panel set finished in white. The solid metal panel designed to optimize thermal performance and dust protection in IT enclosures.
Structural layout and spacing conform to the standard 19-inch footprint
Provides a rack space volume of 6U
Sold as a set of 2 pieces per box
Finished in white RAL 9003 style material finish color
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
