Schneider Electric Grey
- RS Stock No.:
- 219-8667
- Mfr. Part No.:
- NSYPPS228
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8667
- Mfr. Part No.:
- NSYPPS228
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYPPS228 is a Special SF partition panel - galvanised steel. It has an height and width of 2200x800 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Grey Steel Side Panel, Shielded 300mm
- Schneider Electric Grey Steel, Shielded 600mm
- Schneider Electric Grey Steel Front Door 600mm
- Schneider Electric Grey Steel Side Panel, Shielded 800mm
- Schneider Electric Grey Steel, Shielded 800mm
- Schneider Electric Grey Steel Side Panel, Shielded 1662 mm 430mm
- Schneider Electric Light Grey PA66-GF20 1 U 484mm
- Schneider Electric Dark Grey PA66-GF20 2 U 484mm
