RND Red Right Angle Panel Mount RCA Socket, Nickel

N

Subtotal (1 pack of 100 units)*

$203.44

(exc. GST)

$233.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$203.44$2.034

*price indicative

RS Stock No.:
805-051
Mfr. Part No.:
RND 205-00990
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

RCA Socket

Mount Type

Panel Mount

Orientation

Right Angle

Contact Plating

Nickel

Colour

Red

Contact Material

Brass

Housing Material

Brass

Number of Contacts

1

Contact Gender

Female

Series

RCA

COO (Country of Origin):
CN
The RND RCA connector socket designed for reliable audio and video signal transmission in various applications. Its robust construction ensures long-lasting performance.

Made from Durable brass nickel for enhanced reliability

Includes POM red insulators for improved insulation and safety

Features a sturdy brass nickel nut for secure fastening

Supplied with a brass nickel lug for reliable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy