Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 230-6639
- Mfr. Part No.:
- A9D11816
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$256.72
(exc. GST)
$295.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.72 |
*price indicative
- RS Stock No.:
- 230-6639
- Mfr. Part No.:
- A9D11816
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | iC60H | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77.5mm | |
| Height | 110mm | |
| Break Time | Instantaneous | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series iC60H | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 77.5mm | ||
Height 110mm | ||
Break Time Instantaneous | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TH
Schneider Electric IC60H Series RCBO, 16A Current Rating, 30mA Sensitivity - A9D11816
This residual current circuit breaker with overcurrent protection offers reliable electrical safety in various applications. Designed as a single pole + neutral device, it features earth leakage protection, with a current rating of 16A and a sensitivity of 30 mA. The unit comes with DIN rail mounting for easy installation and stands at a compact height of 110mm, a depth of 77.5mm, and a width of 18mm.
Features & Benefits
• Integrates earth leakage protection to enhance safety
• Achieves a high breaking capacity of 10kA
• Thermal-magnetic tripping mechanism for robust performance
• Instantaneous tripping for rapid fault response
• Compliant with IEC standards for reliability
• User-friendly toggle control with ON/OFF indication
Applications
• Used for protecting residential and commercial electrical circuits
• Suitable for requiring earth leakage protection
• Ideal for use in distribution boards and circuits
• Employed in automation and electrical installations
• Enhances safety in industrial setups where electrical hazards are present
What kind of mounting support does it use?
The device is designed for mounting on a DIN rail, ensuring quick installation and integration into existing electrical systems.
How does the tripping mechanism function?
It employs a thermal-magnetic mechanism, which combines thermal protection against overloads and magnetic protection against short circuits, providing comprehensive circuit protection.
What is the significance of the 30 mA sensitivity rating?
This sensitivity rating indicates the level of current leakage that will trigger the device, ensuring effective protection against electrocution and equipment damage.
Can it be used in outdoor applications?
While it features IP20 protection, it is primarily intended for indoor use in environments that do not exceed humidity and temperature limits.
Is it suitable for protecting multiple circuits?
This device is intended for single-pole protection, making it ideal for individual circuit applications in a distribution system.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
