Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$85.88

(exc. GST)

$98.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.88

*price indicative

RS Stock No.:
230-6649
Mfr. Part No.:
A9D61832
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

Acti9

Series

IC60N

Trip Sensitivity

30mA

Mount Type

DIN Rail

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

110mm

Depth

77.5mm

Standards/Approvals

IEC, RoHS

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

Break Time

Instantaneous

COO (Country of Origin):
TH
The Schneider Electric Acti9 iC60 RCBO self-contained residual current device is designed to offer complete protection for final circuits. It protects against short-circuits and cable overloads.

Padlocking device

Test push button

Clocking clip for dismounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy