Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 282-3898
- Mfr. Part No.:
- MX9A3220
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$391.07
(exc. GST)
$449.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $391.07 |
*price indicative
- RS Stock No.:
- 282-3898
- Mfr. Part No.:
- MX9A3220
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Range | MAX9 | |
| Series | MAX9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 75mm | |
| Breaking Capacity | 6000A | |
| Standards/Approvals | RoHS, EN/IEC 62606 AS/NZS 61009.1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Application | Fire Prevention | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Range MAX9 | ||
Series MAX9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Height 91mm | ||
Depth 75mm | ||
Breaking Capacity 6000A | ||
Standards/Approvals RoHS, EN/IEC 62606 AS/NZS 61009.1 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Application Fire Prevention | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Arc Fault Detection RCBO. It is a 1P+N circuit breaker with 1 protected pole, 20A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity goes up to 6000A at 240VAC conforming to IEC 61009 standard. This MAX9 circuit breaker is compatible with TN S, TT and IT earthing system. It has an electrical endurance going up to 10000 cycles and mechanical endurance going up to 20000 cycles. It detects arc fault who comes from fire start and is constantly analysing electric settings.
Mercury free
Toggle control
Green Premium product
IP20 degree of protection
Contact position indicator
Top comb bus bar compatibility
Related links
- Clipsal Electrical 30 mA Trip Sensitivity
- Schneider Electric 30 mA Trip Sensitivity
- Siemens 30 mA Trip Sensitivity
- ABB 30 mA Trip Sensitivity
- Legrand 30 mA Trip Sensitivity
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
