Legrand Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 338-565
- Mfr. Part No.:
- 418892
- Brand:
- Legrand
Subtotal (1 unit)*
$101.09
(exc. GST)
$116.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $101.09 |
*price indicative
- RS Stock No.:
- 338-565
- Mfr. Part No.:
- 418892
- Brand:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | RCBO DX3 | |
| Range | RCBO DX3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Electromagnetic | |
| Depth | 77.7mm | |
| Width | 17.8mm | |
| Height | 104.5mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | AS/NZS 61009.1, IEC 61009-1 | |
| Reset Actuator Type | Handle | |
| Application | Overloads, Control, Indirect Contact, Isolation of Electrical Circuit, Protection Against Direct, Protection Against Short-Circuit, Protection From Insulation Faults | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series RCBO DX3 | ||
Range RCBO DX3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Electromagnetic | ||
Depth 77.7mm | ||
Width 17.8mm | ||
Height 104.5mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals AS/NZS 61009.1, IEC 61009-1 | ||
Reset Actuator Type Handle | ||
Application Overloads, Control, Indirect Contact, Isolation of Electrical Circuit, Protection Against Direct, Protection Against Short-Circuit, Protection From Insulation Faults | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0338561
- Mfr. Part No. 411129
- RS Stock No. 0338567
- Mfr. Part No. 418893
- RS Stock No. 2512017
- Mfr. Part No. ADC716F
- RS Stock No. 2512015
- Mfr. Part No. ADC710F
Related links
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole











