Legrand Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

$87.28

(exc. GST)

$100.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.28

*price indicative

RS Stock No.:
338-562
Mfr. Part No.:
411132
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

RCBO - DX³

Range

RCBO - DX³

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type N

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Electromagnetic

Height

104.5mm

Depth

77.7mm

Width

17.8mm

Standards/Approvals

GB16917.1, IEC 61009-1 & IEC 61009-2-2

Reset Actuator Type

Handle

Breaking Capacity

6kA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy