ABB DS201T Series Residual Current Circuit Breaker with Overload Protection, 10A, 1-Pole, 30 mA, Type C, 10 kA 230V ac

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-637
Mfr. Part No.:
2CSR255188R1104
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Number of Poles

1

Series

DS201T

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 61009-1, EN 61009-2-1, IEC 61009-1, IEC 61009-2-1, RoHS

Depth

69mm

Height

85mm

Width

35mm

Breaking Capacity

10kA

Reset Actuator Type

Toggle

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

Application

Traction

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy