Schneider Electric LV Series RCD, 8A
- RS Stock No.:
- 655-029
- Mfr. Part No.:
- LV481002
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,938.47
(exc. GST)
$2,229.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,938.47 |
*price indicative
- RS Stock No.:
- 655-029
- Mfr. Part No.:
- LV481002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 8A | |
| Series | LV | |
| Range | VigiPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 8A | ||
Series LV | ||
Range VigiPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Residual current protection relay designed for both monitoring and protecting electrical systems. With capabilities ranging from 30 mA to 30 A, it operates effectively within a wide voltage range of 110/130 VAC at 50/60 Hz. This relay ensures robust earth-leakage protection through its type A classification, ideal for front panel mounting. Designed with adjustable sensitivity settings, it integrates seamlessly into various applications, offering advanced communication features via Modbus, enhancing operational efficiency and reliability in demanding environments.
Adjustable earth-leakage sensitivity from 0.03 A to 30 A allows tailored protection
Offers instantaneous and adjustable time delay for enhanced fault detection
Compatible with VigiPacT TOA, A, and L earth leakage current sensors for versatile integration
Remote reset functionality ensures ease of use and quick recovery times
Compact design with front panel mounting optimises space utilisation
High impulse withstand voltage of 8 kV guarantees resilience in harsh conditions
Test functions available locally and via communication ensure ongoing reliability
Tamper-proof settings protected by an access code enhance security
Complies with international standards, ensuring safety and dependability
Operating temperature range from -25°C to 55°C supports diverse environments
Related links
- Schneider Electric LV Series Interface Module, 1600A
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Lockable Sheet Steel 1925 mm H 30 mm D for Use with
