ABB F404B Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type B, 3 kA 400V ac
- RS Stock No.:
- 720-457
- Mfr. Part No.:
- 2CCG000055R0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,907.60
(exc. GST)
$3,343.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,907.60 |
*price indicative
- RS Stock No.:
- 720-457
- Mfr. Part No.:
- 2CCG000055R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | F404B | |
| Range | F404 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Terminal Type | Multi-Wired | |
| Standards/Approvals | EN 62423 | |
| Depth | 97mm | |
| Width | 70mm | |
| Height | 67mm | |
| Breaking Capacity | 3kA | |
| Application | Protection | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series F404B | ||
Range F404 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Terminal Type Multi-Wired | ||
Standards/Approvals EN 62423 | ||
Depth 97mm | ||
Width 70mm | ||
Height 67mm | ||
Breaking Capacity 3kA | ||
Application Protection | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- CH
The ABB Residual Current Circuit Breaker is designed to safeguard people and installations against earth fault currents. This state-of-the-art device is particularly adept at protecting against smooth d.c. fault currents, making it essential for modern electrical installations. With its Type B classification, this circuit breaker ensures compliance with EN 62423, thus providing peace of mind in environments prone to diverse fault conditions. The F404 series is configured for various applications, catering to a wide range of requirements for safety and efficiency, ensuring that both residential and commercial settings benefit from comprehensive electrical protection.
Type B classification ensures protection against smooth d.c. earth fault currents
Designed for four poles, enhancing utility for various electrical configurations
Rated for a maximum surge current of 3 kA, bolstering reliability under fault conditions
Short-circuit current rating up to 300 A for robust performance
Integrated with a power loss rating of just 3.9 W for energy efficiency
Complies with RoHS and REACH regulations, ensuring environmental safety
Operating temperature range from -25 to 55 °C enables versatility in diverse environments
Compact design with a net weight of 435 g for easy installation in various setups
Related links
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 4-Pole Type A, 6 kA 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager CGC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.5 kA 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-EV, 1500 A 400V ac