Schneider Electric Vigi C120 Series Residual Current Device, 125A, 4-Pole, 30 mA, Type AC
- RS Stock No.:
- 230-6682
- Mfr. Part No.:
- A9N18578
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,163.92
(exc. GST)
$1,338.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,163.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6682
- Mfr. Part No.:
- A9N18578
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | Vigi C120 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Depth | 73mm | |
| Height | 95mm | |
| Width | 198mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Application | Residential | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series Vigi C120 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Depth 73mm | ||
Height 95mm | ||
Width 198mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Application Residential | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 3-Pole Type AC 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Vigi C120 A9N Miniature Circuit Breaker 125A, 415V ac AC
- Schneider Electric Vigi C60 Series Residual Current Device 2-Pole Voltage Independent 240V
