Schneider Electric IID Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A
- RS Stock No.:
- 230-6689
- Mfr. Part No.:
- A9R51463
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$131.48
(exc. GST)
$151.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.48 |
*price indicative
- RS Stock No.:
- 230-6689
- Mfr. Part No.:
- A9R51463
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | IID | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 61008-2-1, IEC/EN 62423, EN 61008-2-1 | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Height | 95mm | |
| Depth | 73mm | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series IID | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 61008-2-1, IEC/EN 62423, EN 61008-2-1 | ||
Terminal Type Screw | ||
Width 72mm | ||
Height 95mm | ||
Depth 73mm | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric RCCB providing better continuity of service as well as offering a complete environmentally friendly option, the DIN rail RCCB will also give you additional protection against any direct contact. It has 63 A rated current.
Greater electrical immunity with SI type
Selective version
Related links
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 110V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A-SI 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC 415V ac
