HPM REPC 10A, Ac Rated 1 RCD Socket, Plastic Switched, 240V, Black

Subtotal (1 unit)*

$300.83

(exc. GST)

$345.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.83

*price indicative

RS Stock No.:
273-1356
Mfr. Part No.:
REPC11015
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

RCD Socket

Material

Plastic

Socket Type

15A socket

Number of Gangs

1

RCD Type

Ac Rated

Colour

Black

Outdoor Use

No

Switched

Yes

Trip Speed

40ms

Height

189mm

Standards/Approvals

No

Trip Current

30mA

Series

REPC

COO (Country of Origin):
CN
The Legrand power converter enables safely connect 15A devices such as power tools to any 10A domestic PowerPoint. It is also handy for portable RCBO protection of 10A appliances and power tools.

Keep safe and flexible

It has parking clip to prevent lead unravelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy