- RS Stock No.:
- 168-9565
- Mfr. Part No.:
- SDM1U20CSP-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 168-9565
- Mfr. Part No.:
- SDM1U20CSP-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | X3-WLB1406 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 20V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 440mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 18A |