Wickmann 0.75A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0394
- Mfr. Part No.:
- RF1181-000
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 reel of 7500 units)**
$4,096.04
(exc. GST)
$4,710.45
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 1 | $4,096.04 | $0.546 |
2 - 3 | $4,005.93 | $0.534 |
4 + | $3,919.92 | $0.523 |
**price indicative
- RS Stock No.:
- 174-0394
- Mfr. Part No.:
- RF1181-000
- Brand:
- Wickmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Trip Current | 1.5A | |
Voltage Rating | 24V dc | |
Time to Trip | 0.3s | |
Hold Current | 0.75A | |
Maximum Current | 40 A | |
Length | 4.83mm | |
Height | 1.46mm | |
Width | 3.41mm | |
Minimum Resistance | 0.09Ω | |
Maximum Resistance | 290mΩ | |
Power Dissipation | 0.8W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Package Size | 1812 | |
Operating Temperature Range | -40 → +85 °C | |
Fuse Speed | F | |
Body Material | Poly | |
Series | MINISMDC | |
Dimensions | 4.83 x 3.41 x 1.46mm | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Trip Current 1.5A | ||
Voltage Rating 24V dc | ||
Time to Trip 0.3s | ||
Hold Current 0.75A | ||
Maximum Current 40 A | ||
Length 4.83mm | ||
Height 1.46mm | ||
Width 3.41mm | ||
Minimum Resistance 0.09Ω | ||
Maximum Resistance 290mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 1812 | ||
Operating Temperature Range -40 → +85 °C | ||
Fuse Speed F | ||
Body Material Poly | ||
Series MINISMDC | ||
Dimensions 4.83 x 3.41 x 1.46mm | ||
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm...