- RS Stock No.:
- 174-0826
- Mfr. Part No.:
- 30R250UU
- Brand:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.976
(exc. GST)
$1.122
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $0.976 | $9.76 |
130 - 240 | $0.959 | $9.59 |
250 + | $0.942 | $9.42 |
*price indicative |
- RS Stock No.:
- 174-0826
- Mfr. Part No.:
- 30R250UU
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 5A |
Voltage Rating | 30V dc |
Time to Trip | 10.3s |
Hold Current | 2.5A |
Maximum Current | 40 A |
Length | 11.4mm |
Height | 18.3mm |
Width | 3mm |
Terminal Material | Tin Plated Copper Clad Steel |
Minimum Resistance | 0.02Ω |
Maximum Resistance | 70mΩ |
Power Dissipation | 1.2W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | 30R |
Fuse Speed | F |
Body Material | Polymer |
Operating Temperature Range | -40 → +85 °C |
Dimensions | 11.4 x 3 x 18.3mm |