Eaton 1.75A Resettable Fuse, 6V
- RS Stock No.:
- 225-8237
- Mfr. Part No.:
- PTSLR08056V175
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$11.50
(exc. GST)
$13.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8,000 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.15 | $11.50 |
*price indicative
- RS Stock No.:
- 225-8237
- Mfr. Part No.:
- PTSLR08056V175
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Trip Current | 3.5A | |
| Voltage Rating | 6V | |
| Hold Current | 1.75A | |
| Maximum Current | 50 A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 3.5A | ||
Voltage Rating 6V | ||
Hold Current 1.75A | ||
Maximum Current 50 A | ||
- COO (Country of Origin):
- CN
The Eaton PTSLR0805 series low resistance SMD PTC fuse has hold current of 1.75 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 0805 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
