Bourns 0.18A Resettable Fuse, 230V
- RS Stock No.:
- 817-1618
- Mfr. Part No.:
- CMF-SDP10-2
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-1618
- Mfr. Part No.:
- CMF-SDP10-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 360mA | |
| Voltage Rating | 230V | |
| Time to Trip | 3.8s | |
| Hold Current | 0.18A | |
| Maximum Current | 1 A | |
| Length | 11mm | |
| Height | 11.5mm | |
| Width | 9mm | |
| Maximum Resistance | 10Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -40 → +125 °C | |
| Dimensions | 11 x 9 x 11.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 360mA | ||
Voltage Rating 230V | ||
Time to Trip 3.8s | ||
Hold Current 0.18A | ||
Maximum Current 1 A | ||
Length 11mm | ||
Height 11.5mm | ||
Width 9mm | ||
Maximum Resistance 10Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Dimensions 11 x 9 x 11.5mm | ||
- COO (Country of Origin):
- CN
CMF-SDP Series
Two resistance-matched PTCs in a plastic housing
Narrow resistance tolerance
RoHS compliant
Narrow resistance tolerance
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
