KOA, RKC 220Ω ±5% Bussed Resistor Array, 4 Resistors, 0.5W total, SIP, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$4.54

(exc. GST)

$5.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 - 20$0.908$4.54
25 - 120$0.878$4.39
125 +$0.838$4.19

*price indicative

RS Stock No.:
333-779
Mfr. Part No.:
RKC4BD221J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

220Ω

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Power Rating

0.5W

Termination Style

Through Hole

Tolerance

±5%

Case Style

Conformal

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Length

13.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 13.2mm

Series

RKC

Number of Terminals

5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
JP

SIL and DIL Package, Bus Style (RKC Series)


Related links