- RS Stock No.:
- 618-6942
- Mfr. Part No.:
- TC164-JR-07220RL
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 618-6942
- Mfr. Part No.:
- TC164-JR-07220RL
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
1206 Format (4 x 0603) TC164 Concave Series Resistor Array Reels
Thick film process resistor arrays
4 isolated resistors per array
Supplied on a 7" reel of 5000 pieces
4 isolated resistors per array
Supplied on a 7" reel of 5000 pieces
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Number of Resistors | 4 |
Resistor Type | Array |
Package/Case | 1206 (3216M) |
Power Rating | 1/16W |
Termination Style | Concave |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.062W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.6mm |
Dimensions | 3.2 x 1.6 x 0.6mm |
Number of Terminals | 8 |
Series | TC164 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |