Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6051

Bulk discount available

Subtotal (1 box of 2 units)*

$80.78

(exc. GST)

$92.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 6$80.78$40.39
7 - 14$80.00$40.00
15 - 39$79.04$39.52
40 +$77.76$38.88

*price indicative

RS Stock No.:
774-3833
Mfr. Part No.:
6051
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Particulates

For Use With

7502B, 6200B, 6800 Respirators

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
US

6000 Series Gas and Vapour Filters


Standards

Meets the requirement of the European Standards EN14387; 6035 & 6038 MODELS: EN143:2000; 6051 MODEL: A1 EN141:2000.

3M Gas Filter For Use With 6000 Series Respirators, 100g Weight - 6051


Protect yourself from dust and toxic gases with this respirator filter from 3M. You can use it in environments where you're exposed to excess organic vapours with boiling points above +65°C. The filter has a unique trapezoid shape that gives you an excellent range of vision. At just 100g, it's lightweight and comfortable, and it has low resistance so you can still breathe easily. As you can fit this filter into all half masks and full masks in the 3M 6000, 7000 and 7500 series, it's a versatile choice.

Features and Benefits


• Bayonet fitting locks securely in place
• Can be reused after proper cleaning for reliable long-term performance
• Polypropylene (PP) housing is strong and resistant to impact
• Modular design lets you easily replace filter paper where necessary

Applications


• Chemical processing plants
• Pharmaceutical facilities
• Plastic factories

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C

How do I clean this filter?


You can clean this filter by wiping the plastic components with a 105 face seal cleaner from 3M (516-7338). It's important not to immerse the filter in water during cleaning.

Correct use of respirators


When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended."

Why choose 3M?


3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.

This product is SIRIM certified

Related links