Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2138
- RS Stock No.:
- 774-3842
- Mfr. Part No.:
- 2138
- Brand:
- 3M
Bulk discount available
Subtotal (1 box of 2 units)*
$30.92
(exc. GST)
$35.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 6 | $30.92 | $15.46 |
| 7 - 14 | $30.62 | $15.31 |
| 15 - 39 | $30.26 | $15.13 |
| 40 + | $29.78 | $14.89 |
*price indicative
- RS Stock No.:
- 774-3842
- Mfr. Part No.:
- 2138
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Particulates | |
| For Use With | 7502B, 6200B, 6800 Respirators | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Particulates | ||
For Use With 7502B, 6200B, 6800 Respirators | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M™ 2000 Series Particulate Filters
Featured and Benefits
• 3M™ Particulate Filter
• Low breathing resistance
• Lighter than conventional filters that provide comparable protection.
• Durable, water-resistant and flame retardant.
• Bayonet fitting ensures precise & safer locking
• Can be used on all 3M 6000, 3M 7000 & 3M 7500 Series Half Masks and Full Face Masks
• Low breathing resistance
• Lighter than conventional filters that provide comparable protection.
• Durable, water-resistant and flame retardant.
• Bayonet fitting ensures precise & safer locking
• Can be used on all 3M 6000, 3M 7000 & 3M 7500 Series Half Masks and Full Face Masks
P2 Particulate Filter 2125
Solid liquit particles up to 10 x WEL
GP2 Particulate Filter 2128
Solid liquit particles up to 10 x WEL, ozone protection to 10 x WEL and organic vapours / acid gas below WEL
P2/P3 Particulate Filter 2135
Solid liquid particles up to 20 x WEL (half-mask) or 40 x WEL (full face mask)
GP2/GP3 Particulate Filter 2138
Solid liquit particles protection up to 20 x WEL (half-mask) or 40 x WEL (full face mask), ozone to 10 x WEL and organic vapours/acid gas below WEL
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Approvals
AS/NZS 1716:2003
Related links
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6051
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 5925 P2
- Filter 3M 6000 Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
- Filter 3M Dust for use with 3M 2000 Series Respirator 2138
- Filter 3M Ammonia for use with 3M 6000 Series Respirator 6054
