Yuetsu 50 Ω Straight BNC Plug to BNC Socket Coaxial Termination, Cable, 600MHz, 0.5 W Average Power Rating, Coaxial
- RS Stock No.:
- 404-5372
- Mfr. Part No.:
- 090-0510
- Brand:
- Yuetsu
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 404-5372
- Mfr. Part No.:
- 090-0510
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Interface Type | BNC Plug to BNC Socket | |
| Product Type | Coaxial Termination | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Cable Type | Coaxial | |
| Operating Frequency | 600MHz | |
| Average Power Rating | 0.5W | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Interface Type BNC Plug to BNC Socket | ||
Product Type Coaxial Termination | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Cable Type Coaxial | ||
Operating Frequency 600MHz | ||
Average Power Rating 0.5W | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Telegartner 93 Ω Straight BNC RF Terminator 600MHz, 0.5 W Average Power Rating
- TE Connectivity 50 Ω Straight BNC BNC Connector 1 W Average Power Rating, Coaxial
- Huber+Suhner 50 Ω Straight SMA Low Power BNC Connector 1 W Average Power Rating, Coaxial
- Amphenol RF 75 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial
- L-Com 50 Ω Straight BNC Low Power RF Terminator 1GHz Coaxial
- Telegartner 50 Ω Straight Type N Termination Plug 6GHz Coaxial
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 2 W Average Power Rating, Coaxial
