Molex 15014 Series FFC Jumper Cable, 25, 250 μm Pitch, 51 mm Length
- RS Stock No.:
- 814-926
- Mfr. Part No.:
- 15014-0225
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
$629.41
(exc. GST)
$723.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $629.41 | $5.245 |
*price indicative
- RS Stock No.:
- 814-926
- Mfr. Part No.:
- 15014-0225
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 250μm | |
| Series | 15014 | |
| Jacket Material | Polyester | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Number of Conductors | 25 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 250μm | ||
Series 15014 | ||
Jacket Material Polyester | ||
Cable Length 51mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
Number of Conductors 25 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable connector is designed for use in applications requiring reliable and high-density interconnections. It features gold plating and a Compact design suitable for diverse electronic devices.
0.25mm pitch enables space-efficient connections
Active status ensures availability and modernisation
51.00mm cable length provides flexibility for various designs
Gold plating enhances durability and conductivity
Supports 25 circuits for robust connectivity
Miniaturised design meets the demand for Compact solutions
Low-halo status complies with environmental regulations
- RS Stock No. 2506539
- Mfr. Part No. 15031-0209
Each (In a Pack of 5)
$2.482
- RS Stock No. 2506553
- Mfr. Part No. 15031-0261
Each (In a Pack of 5)
$6.864
- RS Stock No. 2506540
- Mfr. Part No. 15031-0211
Each (In a Bag of 100)
$2.281
- RS Stock No. 0816487
- Mfr. Part No. 15166-0054
1 Pack of 100
$743.16
Related links
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length










