- RS Stock No.:
- 841-7049
- Mfr. Part No.:
- 151-2831-014
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 841-7049
- Mfr. Part No.:
- 151-2831-014
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Jacketed shielded flat planar cable
Sturdy flexible black PVC jacket
Internal shielding EMi/RFi
Standard IDC Connector termination
Tinned copper 28AWG, 7/36 strand
Internal shielding EMi/RFi
Standard IDC Connector termination
Tinned copper 28AWG, 7/36 strand
Standards
UL, CL2, 105°C, CSA AWM FT-1
Supplied with
Zip Inner
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 14 |
Screened/Unscreened | Screened |
American Wire Gauge | 28 |
Series | Spectra-Strip |
Width | 0.76 in |
Number of Strands | 7 |
Maximum Operating Temperature | +105°C |
Conductor Strand Type | Stranded |
Voltage Rating | 150 V, 300 V |
Sheath Colour | Black/Grey |
Core Strands | 7/36 |
Size of Strands | 36 AWG |
Characteristic Impedance | 50 Ω |
Capacitance | 40 pF/ft, 131pF/m |
Operating Temperature Range | Maximum of +105 °C |