RND, RND 465 Uninsulated Ring Terminal, 3/8 Stud Size, Silver
- RS Stock No.:
- 490-873
- Mfr. Part No.:
- RND 465-01041
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$138.45
(exc. GST)
$159.22
(inc. GST)
- RS Stock No.:
- 490-873
- Mfr. Part No.:
- RND 465-01041
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 18mm | |
| Stud Size | 3/8 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 18mm | ||
Stud Size 3/8 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal stands as a robust solution for a variety of crimping applications, ensuring secure connections where reliability is paramount. Engineered from high-quality copper, its funnel-shaped internal barrel facilitates effortless wire insertion, making installation both quick and efficient. This non-insulated terminal is designed for versatility, suitable for use in diverse settings such as industrial control systems, automotive applications, and even domestic appliances.
Ideal for use in industrial, and domestic settings
Compatible with a wide range of wire gauges for versatile use
Durable construction ensures reliability in demanding environments
Compatible with a wide range of wire gauges for versatile use
Durable construction ensures reliability in demanding environments
