JST, 2-X Insulated Ring Terminal, 5 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$18.25

(exc. GST)

$20.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$18.25$0.183

*price indicative

RS Stock No.:
555-532
Distrelec Article No.:
302-61-884
Mfr. Part No.:
FV0.5-5 Y.
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

2-X

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

2.9mm

Outer Ring Diameter

4.1mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Overall Length

19mm

Stud Size

5

Colour

Stainless Steel

Thickness

500μm

Standards/Approvals

CSA, JIS, UL

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size mm²

0.2mm²

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy