Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 780-923
- Mfr. Part No.:
- MCL10-6
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.46
(exc. GST)
$2.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.46 | - |
| 10 - 24 | $2.40 | 2% |
| 25 + | $2.33 | 5% |
*price indicative
- RS Stock No.:
- 780-923
- Mfr. Part No.:
- MCL10-6
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.1mm | |
| Outer Ring Diameter | 10.5mm | |
| Overall Length | 24.5mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.1mm | ||
Outer Ring Diameter 10.5mm | ||
Overall Length 24.5mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Lug is designed for reliable electrical connections, facilitating secure connections in various applications with its Durable construction and compliance with industry standards.
Constructed from tin-plated copper for enhanced conductivity and corrosion resistance
Compliant with EU RoHS 3 and REACH standards, ensuring environmental safety
Designed for both efficiency and durability in demanding environments
- RS Stock No. 0780925
- Mfr. Part No. MCL16-6
Each
$2.57
- RS Stock No. 0780927
- Mfr. Part No. MCL25-6
Each
$3.73
- RS Stock No. 1801384
- Mfr. Part No. BU-L4-375TIN
Each
$2.32
- RS Stock No. 0780932
- Mfr. Part No. MCL50-10
Each
$8.34
Related links
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- NEMIQ M6 Stud Size
- MECATRACTION M6 Stud Size, Silver
- Klauke Uninsulated Ring Terminal Grey











