Klauke, 369R10 Uninsulated Lug, M10 Stud Size, Silver
- RS Stock No.:
- 793-930
- Mfr. Part No.:
- 369R10
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$119.18
(exc. GST)
$137.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $119.18 | $23.836 |
| 5 + | $109.65 | $21.93 |
*price indicative
- RS Stock No.:
- 793-930
- Mfr. Part No.:
- 369R10
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Lug | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 30mm | |
| Inner Ring Diameter | 14.7mm | |
| Overall Length | 92mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Unplated | |
| Contact Material | Aluminium | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 150mm² | |
| Minimum Wire Size mm² | 120mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Lug | ||
Insulation Uninsulated | ||
Outer Ring Diameter 30mm | ||
Inner Ring Diameter 14.7mm | ||
Overall Length 92mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Unplated | ||
Contact Material Aluminium | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 150mm² | ||
Minimum Wire Size mm² 120mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is designed for reliable electrical connections, accommodating cross sections of 120 mm² and ensuring a secure fit on stud holes with a diameter of 22 mm.
Manufactured from E-Aluminium for optimal conductivity
Features a maximum temperature rating of 120°C for versatile applications
Includes a blank surface finish to reduce oxidation risks
Compatible with standard crimping indent dies for hassle-free installation
