Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-937
- Mfr. Part No.:
- 372R10
- Brand:
- Klauke
Subtotal (1 box of 5 units)*
$220.31
(exc. GST)
$253.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $220.31 | $44.062 |
*price indicative
- RS Stock No.:
- 793-937
- Mfr. Part No.:
- 372R10
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Compression cable lugs - Al/Cu | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 21mm | |
| Outer Ring Diameter | 30mm | |
| Overall Length | 105mm | |
| Stud Size | M10 | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Minimum Wire Size mm² | 240mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 240mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Compression cable lugs - Al/Cu | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 21mm | ||
Outer Ring Diameter 30mm | ||
Overall Length 105mm | ||
Stud Size M10 | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Minimum Wire Size mm² 240mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 240mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is expertly designed for secure connections, accommodating various cross-sections. This product features a robust aluminium tube and a copper flange, ensuring excellent conductivity and durability in electrical applications.
Compatible with standard crimping indent dies for reliable connections
Suitable for cross-sections ranging from 240 mm² to 300 mm² for versatility
Rated for a maximum temperature of 120°C, ensuring high-performance under varied conditions
Blank surface finish provides enhanced durability and protection against corrosion
- RS Stock No. 0793933
- Mfr. Part No. 370R10
1 Box of 5
$138.21
- RS Stock No. 0793935
- Mfr. Part No. 371R10
1 Box of 5
$167.23
- RS Stock No. 0793940
- Mfr. Part No. 374R12
Each
$82.10
- RS Stock No. 0793928
- Mfr. Part No. 368R10
1 Box of 10
$234.98










